
EV13L63A | |
|---|---|
DigiKey Part Number | 150-EV13L63A-ND |
Manufacturer | |
Manufacturer Product Number | EV13L63A |
Description | EVAL BOARD FOR PL460 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PL460 - Power Line Communication Modem (PLC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Power Line Communication Modem (PLC) | |
Embedded | Yes, MCU | |
Utilized IC / Part | PL460 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,34000 € | 231,34 € |
| Unit Price without VAT: | 231,34000 € |
|---|---|
| Unit Price with VAT: | 275,29460 € |

