
EV12F11A | |
|---|---|
DigiKey Part Number | 150-EV12F11A-ND |
Manufacturer | |
Manufacturer Product Number | EV12F11A |
Description | PIC32WFI32E CURIOSITY BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WFI32E01PC, PIC32MZW1 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part WFI32E01PC, PIC32MZW1 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,03000 € | 74,03 € |
| Unit Price without VAT: | 74,03000 € |
|---|---|
| Unit Price with VAT: | 88,09570 € |

