
EV10R52A | |
|---|---|
DigiKey Part Number | 150-EV10R52A-ND |
Manufacturer | |
Manufacturer Product Number | EV10R52A |
Description | PIC32MK MCA MC DIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32MK PIC® PIC MCU 32-Bit Embedded Evaluation Board |
Category | Type MCU 32-Bit |
Mfr | Core Processor PIC |
Series | Utilized IC / Part PIC32MK |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,51000 € | 32,51 € |
| Unit Price without VAT: | 32,51000 € |
|---|---|
| Unit Price with VAT: | 38,68690 € |

