
EV10E69A | |
|---|---|
DigiKey Part Number | 150-EV10E69A-ND |
Manufacturer | |
Manufacturer Product Number | EV10E69A |
Description | CRYPTOAUTH TRUST MANAGER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21E18A CryptoAuth Trust Platform CryptoAuthentication™ ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATSAMD21E18A |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System mikroBUS Click |
Type MCU 32-Bit | Suggested Programming Environment MPLAB X |
Core Processor ARM® Cortex®-M0+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,16000 € | 17,16 € |
| Unit Price without VAT: | 17,16000 € |
|---|---|
| Unit Price with VAT: | 20,42040 € |

