
EV08F44A | |
|---|---|
DigiKey Part Number | 150-EV08F44A-ND |
Manufacturer | |
Manufacturer Product Number | EV08F44A |
Description | EVAL BOARD FOR USB7016 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB7016 - USB 3.1 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 3.1 Hub | |
Embedded | No | |
Utilized IC / Part | USB7016 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,79000 € | 403,79 € |
| Unit Price without VAT: | 403,79000 € |
|---|---|
| Unit Price with VAT: | 480,51010 € |

