
EV04B27A | |
|---|---|
DigiKey Part Number | 150-EV04B27A-ND |
Manufacturer | |
Manufacturer Product Number | EV04B27A |
Description | EVAL BOARD FOR MIC2128 UCS3205 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC2128, UCS3205 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Voltage - Output 5V, 9V, 15V or 20V |
Manufacturer Microchip Technology | Current - Output 5A |
Packaging Bulk | Voltage - Input 24V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MIC2128, UCS3205 |
Power - Output 100W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 € | 53,12 € |
| Unit Price without VAT: | 53,12000 € |
|---|---|
| Unit Price with VAT: | 63,21280 € |

