
EV02D18A | |
|---|---|
DigiKey Part Number | 150-EV02D18A-ND |
Manufacturer | |
Manufacturer Product Number | EV02D18A |
Description | LX34311 120DEG SENSOR EVK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LX34311 - Position, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Position, Inductive | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LX34311 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 € | 131,87 € |
| Unit Price without VAT: | 131,87000 € |
|---|---|
| Unit Price with VAT: | 156,92530 € |

