
EV01S50A | |
|---|---|
DigiKey Part Number | 150-EV01S50A-ND |
Manufacturer | |
Manufacturer Product Number | EV01S50A |
Description | ATMXT3072M1-DEV-PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATMXT3072M1 maXTouch® Touch Screen Controller Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | No | |
Utilized IC / Part | ATMXT3072M1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,67000 € | 131,67 € |
| Unit Price without VAT: | 131,67000 € |
|---|---|
| Unit Price with VAT: | 156,68730 € |

