
EQCO875SC.3-TRAY | |
|---|---|
DigiKey Part Number | EQCO875SC.3-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | EQCO875SC.3-TRAY |
Description | IC INTERFACE SPECIALIZED 16QFN |
Customer Reference | |
Detailed Description | Camera Interface 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Package / Case 16-VQFN Exposed Pad |
Packaging Tray | Supplier Device Package 16-QFN (4x4) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Camera |

