
EQCO875SC.2 | |
|---|---|
DigiKey Part Number | EQCO875SC.2-ND |
Manufacturer | |
Manufacturer Product Number | EQCO875SC.2 |
Description | IC INTERFACE SPECIALIZED 16QFN |
Customer Reference | |
Detailed Description | Camera Interface 16-QFN (4x4) |
EDA/CAD Models | EQCO875SC.2 Models |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Package / Case 16-VQFN Exposed Pad |
Packaging Tube | Supplier Device Package 16-QFN (4x4) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Camera | Base Product Number |

