
EQCO850SC.3-HS | |
|---|---|
DigiKey Part Number | EQCO850SC.3-HS-ND |
Manufacturer | |
Manufacturer Product Number | EQCO850SC.3-HS |
Description | IC INTERFACE SPECIALIZED 16QFN |
Customer Reference | |
Detailed Description | Camera Interface 16-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Camera | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Mounting Type | Surface Mount |

