Ethernet Interface 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQCO850SC.2

DigiKey Part Number
EQCO850SC.2-ND
Manufacturer
Manufacturer Product Number
EQCO850SC.2
Description
IC INTERFACE SPECIALIZED 16QFN
Customer Reference
Detailed Description
Ethernet Interface 16-QFN (4x4)
EDA/CAD Models
EQCO850SC.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.135V ~ 3.465V
Manufacturer
Microchip Technology
Package / Case
16-VQFN Exposed Pad
Packaging
Tube
Supplier Device Package
16-QFN (4x4)
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Ethernet
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.