MFR Recommended

EQCO62T20.3 | |
|---|---|
DigiKey Part Number | EQCO62T20.3-ND |
Manufacturer | |
Manufacturer Product Number | EQCO62T20.3 |
Description | IC VIDEO DRIVER 16QFN |
Customer Reference | |
Detailed Description | Video Driver IC Serial 16-QFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | EQCO62T20.3 Models |
Category | Control Interface Serial |
Manufacturer Microchip Technology | Voltage - Supply 1.2V ~ 3.3V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-VQFN Exposed Pad |
Function Driver | Supplier Device Package 16-QFN (4x4) |
Applications Professional Video | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EQCO62X20C1TB-I/3DW | Microchip Technology | 0 | 150-EQCO62X20C1TB-I/3DW-ND | 22,27000 € | MFR Recommended |



