
EPS28HR2 | |
|---|---|
DigiKey Part Number | 150-EPS28HR2-ND |
Manufacturer | |
Manufacturer Product Number | EPS28HR2 |
Description | TVS DIODE 28VWM 47.8VC A AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47.8V Clamp 19.2A (8/20µs) Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31V | |
Voltage - Clamping (Max) @ Ipp | 47.8V | |
Current - Peak Pulse (10/1000µs) | 19.2A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,67560 € | 3.867,56 € |
| Unit Price without VAT: | 38,67560 € |
|---|---|
| Unit Price with VAT: | 46,02396 € |

