
EPS17HR2 | |
|---|---|
DigiKey Part Number | 150-EPS17HR2-ND |
Manufacturer | |
Manufacturer Product Number | EPS17HR2 |
Description | TVS DIODE 17VWM 29.2VC A AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 30.8A (8/20µs) Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.8A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17V | Package / Case Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,79560 € | 3.179,56 € |
| Unit Price without VAT: | 31,79560 € |
|---|---|
| Unit Price with VAT: | 37,83676 € |

