
EPS15 | |
|---|---|
DigiKey Part Number | EPS15-ND |
Manufacturer | |
Manufacturer Product Number | EPS15 |
Description | TVS DIODE 15VWM 26V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 33.9A (8/20µs) Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
EDA/CAD Models | EPS15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 33.9A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | A, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,03820 € | 1.803,82 € |
| Unit Price without VAT: | 18,03820 € |
|---|---|
| Unit Price with VAT: | 21,46546 € |


