EMC6D103-CZC-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3.038
Unit Price: 1,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 17.613
Unit Price: 1,39000 €
Datasheet
Fan Control, Temp Monitor 0°C ~ 70°C, -40°C ~ 125°C Internal and External Sensor SMBus Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC6D103-CZC-TR

DigiKey Part Number
EMC6D103-CZC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMC6D103-CZC-TR
Description
IC FAN CTRLR 24QSOP
Customer Reference
Detailed Description
Fan Control, Temp Monitor 0°C ~ 70°C, -40°C ~ 125°C Internal and External Sensor SMBus Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
EMC6D103-CZC-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
0°C ~ 70°C, -40°C ~ 125°C
Accuracy
±3°C Local(Max), ±5°C Remote(Max)
Topology
ADC (Sigma Delta), Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes