
EMC2113-1-AP-TR | |
|---|---|
DigiKey Part Number | EMC2113-1-AP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC2113-1-AP-TR |
Description | IC RPM FAN CTRLR 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor Internal and External Sensor SMBus Output 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EMC2113-1-AP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | - | |
Accuracy | ±1°C | |
Topology | ADC (Sigma Delta), Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,39848 € | 6.992,40 € |
| Unit Price without VAT: | 1,39848 € |
|---|---|
| Unit Price with VAT: | 1,66419 € |

