Fan Control, Temp Monitor 0°C ~ 125°C, External Sensor Internal and External Sensor SMBus Output 20-QFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC2105-BP-TR

DigiKey Part Number
EMC2105-BP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMC2105-BP-TR
Description
IC FAN CONTROLLER 20QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fan Control, Temp Monitor 0°C ~ 125°C, External Sensor Internal and External Sensor SMBus Output 20-QFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
EMC2105-BP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
0°C ~ 125°C, External Sensor
Accuracy
±1°C Local, ±0.5°C Remote
Topology
ADC (Sigma Delta), Comparator, Register Bank, Tach
Output Type
SMBus
Output Alarm
No
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN-EP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,62438 €8.121,90 €
Manufacturers Standard Package
Unit Price without VAT:1,62438 €
Unit Price with VAT:1,93301 €