
EMC2103-1-KP-TR | |
|---|---|
DigiKey Part Number | EMC2103-1-KP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC2103-1-KP-TR |
Description | IC RPM FAN CTRLR 12QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor Internal and External Sensor SMBus Output 12-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EMC2103-1-KP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | - | |
Accuracy | ±2°C | |
Topology | ADC (Sigma Delta), Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,28014 € | 5.120,56 € |
| Unit Price without VAT: | 1,28014 € |
|---|---|
| Unit Price with VAT: | 1,52337 € |

