Similar



EMC2102-DZK | |
|---|---|
DigiKey Part Number | EMC2102-DZK-ND |
Manufacturer | |
Manufacturer Product Number | EMC2102-DZK |
Description | IC RPM FAN CTRLR 28VQFN |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 191°C Internal and External Sensor 2-Wire SMBus Output 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | EMC2102-DZK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 191°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), Multiplexer, Register Bank | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |


