Similar



EMC2102-DZK-TR | |
|---|---|
DigiKey Part Number | EMC2102-DZK-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC2102-DZK-TR |
Description | IC RPM FAN CTRLR 28VQFN |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 191°C Internal and External Sensor 2-Wire SMBus Output 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | EMC2102-DZK-TR Models |
Category | Output Type 2-Wire SMBus |
Manufacturer Microchip Technology | Output Alarm Yes |
Packaging Tape & Reel (TR) | Output Fan Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
Function Fan Control, Temp Monitor | Operating Temperature 0°C ~ 85°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature 0°C ~ 191°C | Package / Case 28-VFQFN Exposed Pad |
Accuracy ±3°C(Max) | Supplier Device Package 28-QFN (5x5) |
Topology ADC (Sigma Delta), Multiplexer, Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMC2112-BP-TR | Microchip Technology | 0 | EMC2112-BP-TR-ND | 1,64915 € | Similar |


