MFR Recommended

EMC2101-ACZT-TR | |
|---|---|
DigiKey Part Number | EMC2101-ACZT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC2101-ACZT-TR |
Description | IC FAN CTRLR I2C/SMBUS 8SOIC |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -64°C ~ 127°C Internal and External Sensor 2-Wire SMBus Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EMC2101-ACZT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -64°C ~ 127°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


