
EMC1843T-1E/RW | |
|---|---|
DigiKey Part Number | EMC1843T-1E/RWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC1843T-1E/RW |
Description | 1.8V, 3 CHANNEL TEMP SENSOR, I2C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Internal -40°C ~ 125°C 8-WDFN (2x2) |
Datasheet | Datasheet |
Category | Features One-Shot, Output Switch, Programmable Limit, Standby Mode, Shutdown Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±1°C |
Packaging Tape & Reel (TR) | Test Condition -20°C ~ 105°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-WFDFN Exposed Pad |
Output Type 2-Wire Serial, I2C/SMBUS | Supplier Device Package 8-WDFN (2x2) |
Voltage - Supply 1.62V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80478 € | 2.414,34 € |
| Unit Price without VAT: | 0,80478 € |
|---|---|
| Unit Price with VAT: | 0,95769 € |

