
EMC1825T-2E/9R | |
|---|---|
DigiKey Part Number | EMC1825T-2E/9RTR-ND - Tape & Reel (TR) EMC1825T-2E/9RCT-ND - Cut Tape (CT) EMC1825T-2E/9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC1825T-2E/9R |
Description | 1.8V, 5 CHANNEL TEMP SENSOR, I2C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Internal -40°C ~ 125°C 10-VDFN (2.5x2) |
Datasheet | Datasheet |
Category | Features One-Shot, Output Switch, Programmable Limit, Standby Mode, Shutdown Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±1°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -20°C ~ 125°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 10-VFDFN |
Output Type 2-Wire Serial, I2C/SMBUS | Supplier Device Package 10-VDFN (2.5x2) |
Voltage - Supply 1.62V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 25 | 1,02000 € | 25,50 € |
| 100 | 0,90940 € | 90,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02090 € | 3.062,70 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

