Temperature Sensor Internal -40°C ~ 125°C 10-VDFN (2.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC1823T-1E/9R

DigiKey Part Number
EMC1823T-1E/9RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMC1823T-1E/9R
Description
1.8V, 3 CHANNEL TEMP SENSOR, I2C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Internal -40°C ~ 125°C 10-VDFN (2.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Internal
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.62V ~ 3.6V
Resolution
-
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C
Test Condition
-20°C ~ 125°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN
Supplier Device Package
10-VDFN (2.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,67127 €2.013,81 €
Manufacturers Standard Package
Unit Price without VAT:0,67127 €
Unit Price with VAT:0,79881 €