
EMC1815T-AE/9R | |
|---|---|
DigiKey Part Number | EMC1815T-AE/9RTR-ND - Tape & Reel (TR) EMC1815T-AE/9RCT-ND - Cut Tape (CT) EMC1815T-AE/9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC1815T-AE/9R |
Description | 1.8V 5 CHANNEL TEMP SENSOR I2C 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Remote 10-VDFN (2.5x2) |
Datasheet | Datasheet |
Category | Features One-Shot, Programmable Limit, Standby Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±1.5°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -40°C ~ 125°C |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Remote | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 10-VFDFN |
Output Type I2C/SMBus | Supplier Device Package 10-VDFN (2.5x2) |
Voltage - Supply 1.62V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 25 | 1,02800 € | 25,70 € |
| 100 | 1,02240 € | 102,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91667 € | 2.750,01 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

