
EMC1814T-AE/UN | |
|---|---|
DigiKey Part Number | 150-EMC1814T-AE/UNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC1814T-AE/UN |
Description | IC 1.8V, 4 CHANNEL TEMP SENSOR, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Remote 10-VDFN (2.5x2) |
Datasheet | Datasheet |
Category | Features One-Shot, Programmable Limit, Standby Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±1.5°C |
Packaging Tape & Reel (TR) | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Remote | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 10-VFDFN |
Output Type I2C/SMBus | Supplier Device Package 10-VDFN (2.5x2) |
Voltage - Supply 1.62V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84436 € | 2.110,90 € |
| Unit Price without VAT: | 0,84436 € |
|---|---|
| Unit Price with VAT: | 1,00479 € |

