
EMC1813T-1E/9R | |
|---|---|
DigiKey Part Number | EMC1813T-1E/9RTR-ND - Tape & Reel (TR) EMC1813T-1E/9RCT-ND - Cut Tape (CT) EMC1813T-1E/9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC1813T-1E/9R |
Description | 1.8V 3 CHANNEL TEMP SENSOR I2C 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Remote 10-VDFN (2.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.62V ~ 3.6V | |
Resolution | - | |
Features | One-Shot, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN | |
Supplier Device Package | 10-VDFN (2.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63685 € | 1.910,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 25 | 0,69720 € | 17,43 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

