
EMC1414-A-AIA-TR | |
|---|---|
DigiKey Part Number | 150-EMC1414-A-AIA-TR-ND - Tape & Reel (TR) 150-EMC1414-A-AIA-TRCT-ND - Cut Tape (CT) 150-EMC1414-A-AIA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC1414-A-AIA-TR |
Description | QUAD TEMP SENSOR WITH BETA COMPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | EMC1414-A-AIA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -5°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 25 | 1,15880 € | 28,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,94666 € | 4.733,30 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

