
EMC1403-2-AIA-TR | |
|---|---|
DigiKey Part Number | EMC1403-2-AIA-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC1403-2-AIA-TR |
Description | SENSOR DIGITAL -40C-125C 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | EMC1403-2-AIA-TR Models |
Category | Resolution 11 b |
Manufacturer Microchip Technology | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Part Status Active | Test Condition -5°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 10-VFDFN Exposed Pad |
Output Type SMBus | Supplier Device Package 10-DFN (3x3) |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,04226 € | 4.169,04 € |
| Unit Price without VAT: | 1,04226 € |
|---|---|
| Unit Price with VAT: | 1,24029 € |

