
EMC1184-A-AIA | |
|---|---|
DigiKey Part Number | EMC1184-A-AIA-ND |
Manufacturer | |
Manufacturer Product Number | EMC1184-A-AIA |
Description | SENSOR DIGITAL -40C-125C 10DFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | EMC1184-A-AIA Models |
Category | Resolution 11 b |
Manufacturer Microchip Technology | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tube | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Part Status Obsolete | Test Condition -5°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 10-VFDFN Exposed Pad |
Output Type SMBus | Supplier Device Package 10-DFN (3x3) |
Voltage - Supply 3V ~ 3.6V |

