Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC1182-2-AC3-TR

DigiKey Part Number
EMC1182-2-AC3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMC1182-2-AC3-TR
Description
SENSOR DIGITAL -40C-125C 8TDFN
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
EMC1182-2-AC3-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-5°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types