EMC1103-AIZL-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 59
Unit Price: 7,88000 €
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC1103-AIZL-TR

DigiKey Part Number
EMC1103-AIZL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMC1103-AIZL-TR
Description
SENSOR DIGITAL -40C-125C 10MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
11 b
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±2°C
Packaging
Tape & Reel (TR)
Test Condition
40°C ~ 70°C (40°C ~ 70°C)
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital, Local/Remote
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Simple Serial Transport™ (SST)
Supplier Device Package
10-MSOP
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6695AUB+Analog Devices Inc./Maxim Integrated59MAX6695AUB+-ND7,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes