
EMC1047-2-AIZL-TR | |
|---|---|
DigiKey Part Number | EMC1047-2-AIZL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC1047-2-AIZL-TR |
Description | SENSOR DIGITAL -40C-125C 10TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMC1047-2-AIZL-TR Models |
Category | Resolution 10 b |
Manufacturer Microchip Technology | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Part Status Active | Test Condition 0°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 10-TSSOP |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,08452 € | 5.211,30 € |
| Unit Price without VAT: | 2,08452 € |
|---|---|
| Unit Price with VAT: | 2,48058 € |

