
EMC1046-6-AIZL-TR | |
|---|---|
DigiKey Part Number | EMC1046-6-AIZL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC1046-6-AIZL-TR |
Description | SENSOR DIGITAL -40C-125C 10TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMC1046-6-AIZL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,92172 € | 4.804,30 € |
| Unit Price without VAT: | 1,92172 € |
|---|---|
| Unit Price with VAT: | 2,28685 € |

