Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 10-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC1046-1-AIZL-TR

DigiKey Part Number
EMC1046-1-AIZL-TR-ND - Tape & Reel (TR)
EMC1046-1-AIZL-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMC1046-1-AIZL-TR
Description
SENSOR DIGITAL -40C-125C 10TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 10-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
EMC1046-1-AIZL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
10 b
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
0°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.222
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,93000 €1,93 €
251,60080 €40,02 €
1001,55980 €155,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,92172 €4.804,30 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €