Similar

EMC1043-5-ACZL-TR | |
|---|---|
DigiKey Part Number | 638-1070-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC1043-5-ACZL-TR |
Description | SENSOR DIGITAL -20C-85C 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -20°C ~ 85°C 11 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMC1043-5-ACZL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -20°C ~ 85°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Standby Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±3°C) | |
Test Condition | 0°C ~ 85°C (-20°C ~ 85°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


