Similar

EMC1043-4-ACZL-TR | |
|---|---|
DigiKey Part Number | EMC1043-4-ACZL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC1043-4-ACZL-TR |
Description | SENSOR DIGITAL -20C-85C 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -20°C ~ 85°C 11 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMC1043-4-ACZL-TR Models |
Category | Resolution 11 b |
Manufacturer Microchip Technology | Features One-Shot, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±1.5°C (±3°C) |
Part Status Obsolete | Test Condition 0°C ~ 85°C (-20°C ~ 85°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -20°C ~ 85°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-MSOP |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMC1413-A-AIZL-TR | Microchip Technology | 2.888 | EMC1413-A-AIZL-CT-ND | 0,99000 € | Similar |


