Temperature Sensor Digital, Local/Remote -20°C ~ 85°C 11 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC1043-1-ACZL-TR

DigiKey Part Number
EMC1043-1-ACZL-TR-ND - Tape & Reel (TR)
EMC1043-1-ACZL-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMC1043-1-ACZL-TR
Description
SENSOR DIGITAL -20C-85C 8MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -20°C ~ 85°C 11 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
EMC1043-1-ACZL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-20°C ~ 85°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
11 b
Features
One-Shot, Standby Mode
Accuracy - Highest (Lowest)
±1.5°C (±3°C)
Test Condition
0°C ~ 85°C (-20°C ~ 85°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.069
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,73000 €0,73 €
250,61120 €15,28 €
1000,59170 €59,17 €
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €