Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC1002-2-ACZL-TR

DigiKey Part Number
638-1045-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMC1002-2-ACZL-TR
Description
SENSOR DIGITAL -40C-125C 8MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
EMC1002-2-ACZL-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
11 b
Manufacturer
Microchip Technology
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Packaging
Tape & Reel (TR)
Accuracy - Highest (Lowest)
±3°C
Part Status
Obsolete
Test Condition
0°C ~ 85°C
Sensor Type
Digital, Local/Remote
Operating Temperature
-40°C ~ 125°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-64°C ~ 191°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
SMBus
Supplier Device Package
8-MSOP
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.