EMC1001-AFZQ-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10.619
Unit Price: 1,62000 €
Datasheet

Direct


Texas Instruments
In Stock: 5.844
Unit Price: 1,68000 €
Datasheet
Temperature Sensor Digital, Local -25°C ~ 125°C 10 b SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC1001-AFZQ-TR

DigiKey Part Number
EMC1001-AFZQ-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMC1001-AFZQ-TR
Description
SENSOR DIGITAL -25C-125C SOT6
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -25°C ~ 125°C 10 b SOT-6
Datasheet
 Datasheet
EDA/CAD Models
EMC1001-AFZQ-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-25°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
10 b
Features
Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±1.5°C (±3°C)
Test Condition
40°C ~ 85°C (-25°C ~ 125°C)
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes