
EEC1727-I/2GW | |
|---|---|
DigiKey Part Number | 150-EEC1727-I/2GW-ND |
Manufacturer | |
Manufacturer Product Number | EEC1727-I/2GW |
Description | EMBEDDED CONTROLLER, 416KB SRAM, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Embedded Controller Microcontroller IC OTP (512B) 68-WFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Embedded Controller | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | OTP (512B) | |
Controller Series | EEC1727 | |
RAM Size | 416K x 8 | |
Interface | I2C, PWM, SMBus, SPI, UART | |
Number of I/O | 55 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-WFBGA | |
Supplier Device Package | 68-WFBGA (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 25 | 5,74880 € | 143,72 € |
| 100 | 5,56160 € | 556,16 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |

