
EEC1005-I/WC-UB2 | |
|---|---|
DigiKey Part Number | 150-EEC1005-I/WC-UB2-ND |
Manufacturer | |
Manufacturer Product Number | EEC1005-I/WC-UB2 |
Description | UBM CONTROLLER, 144-PIN, SFF-TA- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Storage Backplane Management Microcontroller IC 144-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | EEC1005-I/WC-UB2 Models |
Category | Interface BMC, I2C, SGPIO, UBM |
Manufacturer Microchip Technology | Number of I/O 3 |
Packaging Tray | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Storage Backplane Management | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M4 | Package / Case 144-WFBGA |
Controller Series EEC1005 | Supplier Device Package 144-WFBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| 25 | 7,81920 € | 195,48 € |
| 100 | 7,55350 € | 755,35 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |

