
EEC1005-I/WC-UB2-TR | |
|---|---|
DigiKey Part Number | 150-EEC1005-I/WC-UB2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEC1005-I/WC-UB2-TR |
Description | UBM CONTROLLER, 144-PIN, SFF-TA- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Storage Backplane Management Microcontroller IC 144-WFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Storage Backplane Management | |
Core Processor | ARM® Cortex®-M4 | |
Program Memory Type | - | |
Controller Series | EEC1005 | |
RAM Size | - | |
Interface | I2C, BMC, SGPIO, UBM | |
Number of I/O | 3 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-WFBGA | |
Supplier Device Package | 144-WFBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,68086 € | 23.042,58 € |
| Unit Price without VAT: | 7,68086 € |
|---|---|
| Unit Price with VAT: | 9,14022 € |

