- Storage Backplane Management Microcontroller IC 144-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC1005-I/WC-UB1

DigiKey Part Number
150-EEC1005-I/WC-UB1-ND
Manufacturer
Manufacturer Product Number
EEC1005-I/WC-UB1
Description
UBM CONTROLLER, 144-PIN, SFF-TA-
Customer Reference
Detailed Description
- Storage Backplane Management Microcontroller IC 144-WFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Storage Backplane Management
Core Processor
-
Program Memory Type
-
Controller Series
-
RAM Size
-
Interface
I2C
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
144-WFBGA
Supplier Device Package
144-WFBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,04000 €9,04 €
257,53040 €188,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,04000 €
Unit Price with VAT:10,75760 €