
EDCA1 | |
|---|---|
DigiKey Part Number | 150-EDCA1-ND |
Manufacturer | |
Manufacturer Product Number | EDCA1 |
Description | MODULE ADAPTER BOARD ROHM E/G - |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Adapter Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Adapter | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,93000 € | 91,93 € |
| Unit Price without VAT: | 91,93000 € |
|---|---|
| Unit Price with VAT: | 109,39670 € |

