
ECC204-SSVCZ-T | |
|---|---|
DigiKey Part Number | 150-ECC204-SSVCZ-TTR-ND - Tape & Reel (TR) 150-ECC204-SSVCZ-TCT-ND - Cut Tape (CT) 150-ECC204-SSVCZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECC204-SSVCZ-T |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 25 | 0,36720 € | 9,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.163 | 0,33583 € | 390,57 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

