
ECC204-SSVCZ-T | |
|---|---|
DigiKey Part Number | 150-ECC204-SSVCZ-TTR-ND - Tape & Reel (TR) 150-ECC204-SSVCZ-TCT-ND - Cut Tape (CT) 150-ECC204-SSVCZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECC204-SSVCZ-T |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 25 | 0,36880 € | 9,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.163 | 0,33736 € | 392,35 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

