

E6486 | |
|---|---|
DigiKey Part Number | 427-1088-ND |
Manufacturer | |
Manufacturer Product Number | E6486 |
Description | BOARD EVAL QT60486-AS QMATRIX |
Customer Reference | |
Detailed Description | QT60326, QT60486 Quantum, QMatrix™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 32 / 48 Buttons/Keys | |
Interface | RS-232 | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | QT60326, QT60486 | |
Note | - |

